Part Details for MG2-B-34-620-1-BF6-2-C by Carling Technologies
Overview of MG2-B-34-620-1-BF6-2-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG2-B-34-620-1-BF6-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MG2-B-34-620-1-BF6-2-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.5100 | Buy Now |
DISTI #
691-MG2B346201BF62C
|
Mouser Electronics | Circuit Breakers Mag Circuit Breaker RoHS: Compliant | 0 |
|
$87.3400 / $94.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1400 / $85.3200 | Buy Now |
DISTI #
000000000000327011
|
Sager | Circuit Breakers Mag Circuit Breaker Min Qty: 1 | 0 |
|
$39.0000 / $93.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.1400 / $85.3200 | Buy Now |
Part Details for MG2-B-34-620-1-BF6-2-C
MG2-B-34-620-1-BF6-2-C CAD Models
MG2-B-34-620-1-BF6-2-C Part Data Attributes
|
MG2-B-34-620-1-BF6-2-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MG2-B-34-620-1-BF6-2-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 65 VDC : 1000 A | |
Body Breadth | 35.41 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 360 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |