There are no models available for this part yet.
Overview of MG80960MC-16/R by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80960MC-25/B | Rochester Electronics LLC | Replacement for Intel part number MG80960MC-25/B. Buy from authorized manufacturer Rochester Electronics. | |
MG80960MC-25 | Rochester Electronics LLC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | |
MG80960MC-20 | Rochester Electronics | 80960MC - 32-Bit Microprocessor |
CAD Models for MG80960MC-16/R by Rochester Electronics LLC
Part Data Attributes for MG80960MC-16/R by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
PGA-132
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
16 MHz
|
External Data Bus Width
|
32
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-CPGA-P132
|
Length
|
36.802 mm
|
Low Power Mode
|
NO
|
Number of Terminals
|
132
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
PGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
4.061 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
375 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
36.802 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, OTHER
|