Part Details for MGA-23003-BLKG by Avago Technologies
Overview of MGA-23003-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-23003-BLKG
MGA-23003-BLKG CAD Models
MGA-23003-BLKG Part Data Attributes
|
MGA-23003-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-23003-BLKG
Avago Technologies
3300MHz - 3800MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, 1 MM HEIGHT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 3300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-23003-BLKG
This table gives cross-reference parts and alternative options found for MGA-23003-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-23003-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-23003-TR1G | 3300MHz - 3800MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, 1 MM HEIGHT, 16 PIN | Avago Technologies | MGA-23003-BLKG vs MGA-23003-TR1G |
MGA-23003-BLKG | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, GAAS, 3 X 3 MM, 1 MM HEIGHT, 16 PIN | Broadcom Limited | MGA-23003-BLKG vs MGA-23003-BLKG |