There are no models available for this part yet.
Overview of MGA-425P8-TR2 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MGA-425P8-TR2 by Avago Technologies
Part Data Attributes for MGA-425P8-TR2 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SOLCC8,.08,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
14.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Frequency-Max
|
10000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Power Supplies
|
3.3 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
65 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
2
|
Alternate Parts for MGA-425P8-TR2
This table gives cross-reference parts and alternative options found for MGA-425P8-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-425P8-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-425P8-TR2 | Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, MINIATURE, DFP-N, PLCC-8 | Agilent Technologies Inc | MGA-425P8-TR2 vs MGA-425P8-TR2 |