Part Details for MGA-425P8-TR2 by Broadcom Limited
Overview of MGA-425P8-TR2 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MGA-425P8-TR2
MGA-425P8-TR2 CAD Models
MGA-425P8-TR2 Part Data Attributes
|
MGA-425P8-TR2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-425P8-TR2
Broadcom Limited
Wide Band Low Power Amplifier, 2000MHz Min, 10000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, LEADLESS, MINIATURE, PLASTIC, DFP-N, LPCC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 65 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |