Part Details for MGA-43328-TR1G by Avago Technologies
Overview of MGA-43328-TR1G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA-43328-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5045 |
|
RFQ |
Part Details for MGA-43328-TR1G
MGA-43328-TR1G CAD Models
MGA-43328-TR1G Part Data Attributes
|
MGA-43328-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-43328-TR1G
Avago Technologies
2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC28,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 35 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 2500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-43328-TR1G
This table gives cross-reference parts and alternative options found for MGA-43328-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-43328-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-43328-TR1G | Narrow Band High Power Amplifier, 2500MHz Min, 2700MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, QFN-28 | Broadcom Limited | MGA-43328-TR1G vs MGA-43328-TR1G |
MGA-43728-TR1G | RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Avago Technologies | MGA-43328-TR1G vs MGA-43728-TR1G |
MGA-43128-TR1G | Narrow Band High Power Amplifier, 700MHz Min, 800MHz Max, 1 Func, GAAS, 5 X 5 MM ,0.85 MM HEIGHT, HALOGEN AND LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43328-TR1G vs MGA-43128-TR1G |
MGA-43728-BLKG | RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Avago Technologies | MGA-43328-TR1G vs MGA-43728-BLKG |
MGA-43228-BLKG | 2300MHz - 2500MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Avago Technologies | MGA-43328-TR1G vs MGA-43228-BLKG |
MGA-43728-BLKG | Narrow Band High Power Amplifier, 1 Func, GAAS, | Broadcom Limited | MGA-43328-TR1G vs MGA-43728-BLKG |
MGA-43128-BLKG | 700MHz - 800MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM ,0.85 MM HEIGHT, HALOGEN AND LEAD FREE, MINIATURE, QFN-28 | Avago Technologies | MGA-43328-TR1G vs MGA-43128-BLKG |
MGA-43228-BLKG | Narrow Band High Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, MINIATURE, QFN-28 | Broadcom Limited | MGA-43328-TR1G vs MGA-43228-BLKG |
MGA-43328-BLKG | 2500MHz - 2700MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, QFN-28 | Avago Technologies | MGA-43328-TR1G vs MGA-43328-BLKG |
MGA-43328-BLKG | Narrow Band High Power Amplifier, 2500MHz Min, 2700MHz Max, 1 Func, GAAS, 5 X 5 MM, 0.85 MM HEIGHT, LEAD FREE, QFN-28 | Broadcom Limited | MGA-43328-TR1G vs MGA-43328-BLKG |