MGA-61563-BLKG
Description: Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, MINIATURE, SC-70, SOT-363, 6 PIN

Overview of MGA-61563-BLKG by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Price & Stock for MGA-61563-BLKG by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC AMP MMIC LNA 2GHZ SOT-363 4700
  • 2 $44.6880
  • 3 $36.6670
  • 5 $35.5210
  • 6 $34.3750
  • 8 $33.2300
  • 11 $29.7920
$29.7920 / $44.6880 Buy Now

CAD Models for MGA-61563-BLKG by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MGA-61563-BLKG by Broadcom Limited

MGA-61563-BLKG
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
TSSOP6,.08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
6.9 dB
Input Power-Max (CW)
18 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3/5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
48 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
2
Want to compare parts?
  1. MGA-61563-BLKG
    Broadcom Limited
    Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, MINIATURE, SC-70, SOT-363, 6 PIN
    VS

Alternate Parts for MGA-61563-BLKG

This table gives cross-reference parts and alternative options found for MGA-61563-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-61563-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGA-61563-BLKG Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, SOT-343, SC-70, 4 PIN Agilent Technologies Inc MGA-61563-BLKG vs MGA-61563-BLKG
Part Number Description Manufacturer Compare
MAALSS0012 IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TSSOP,6PIN,PLASTIC TE Connectivity MGA-61563-BLKG vs MAALSS0012
MGA-61563-BLK 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, SC-70, SOT-363, 6 PIN Avago Technologies MGA-61563-BLKG vs MGA-61563-BLK
MGA-61563-BLKG Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, GAAS, LEAD FREE, SOT-343, SC-70, 4 PIN Agilent Technologies Inc MGA-61563-BLKG vs MGA-61563-BLKG

Related Parts for MGA-61563-BLKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGA-61563-BLKG by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGA-61563-BLKG by Broadcom Limited

Select Manufacturer
Which Manufacturer of MGA-61563-BLKG would you like to use for your alert(s)?
  • Please alert me when MGA-61563-BLKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGA-61563-BLKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGA-61563-BLKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGA-61563-BLKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGA-61563-BLKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGA-61563-BLKG by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: