Part Details for MGA-632P8-TR1G by Avago Technologies
Overview of MGA-632P8-TR1G by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA-632P8-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 3000 |
|
RFQ |
Part Details for MGA-632P8-TR1G
MGA-632P8-TR1G CAD Models
MGA-632P8-TR1G Part Data Attributes:
|
MGA-632P8-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-632P8-TR1G
Avago Technologies
1400MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 1400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MGA-632P8-TR1G
This table gives cross-reference parts and alternative options found for MGA-632P8-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-632P8-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-632P8-TR2G | 1400MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8 | Avago Technologies | MGA-632P8-TR1G vs MGA-632P8-TR2G |
MGA-632P8-BLKG | Wide Band Low Power Amplifier, 1400MHz Min, 3800MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8 | Broadcom Limited | MGA-632P8-TR1G vs MGA-632P8-BLKG |
MGA-632-P8-BLKG | 400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 HEIGHT, MINIATURE, TSLP-8 | Avago Technologies | MGA-632P8-TR1G vs MGA-632-P8-BLKG |
MGA-632P8-BLKG | 1400MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, TSLP-8 | Avago Technologies | MGA-632P8-TR1G vs MGA-632P8-BLKG |
MGA-632-P8-TR2G | 400MHz - 1500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 2 X 2 MM, 0.75 HEIGHT, MINIATURE, TSLP-8 | Avago Technologies | MGA-632P8-TR1G vs MGA-632-P8-TR2G |