Part Details for MGAH0603150M-10 by LAIRD PLC
Overview of MGAH0603150M-10 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGAH0603150M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-MGAH0603150M-10CT-ND
|
DigiKey | 0603 INDUCTOR 15UH 3A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12342 In Stock |
|
$0.2121 / $0.5300 | Buy Now |
DISTI #
000000000006387667
|
Sager | Power Inductors - SMD 15uH 0.115ohm 4.5A Min Qty: 5000 | 0 |
|
$0.1890 / $0.2500 | Buy Now |
Part Details for MGAH0603150M-10
MGAH0603150M-10 CAD Models
MGAH0603150M-10 Part Data Attributes
|
MGAH0603150M-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MGAH0603150M-10
LAIRD PLC
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MGAH0603150M-10
This table gives cross-reference parts and alternative options found for MGAH0603150M-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGAH0603150M-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP7028AA-150M | General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP | Bourns Inc | MGAH0603150M-10 vs SRP7028AA-150M |