Part Details for MGAH06033R3M-10 by Laird Performance Material
Overview of MGAH06033R3M-10 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGAH06033R3M-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGAH06033R3M-10
|
Avnet Americas | - Tape and Reel (Alt: MGAH06033R3M-10) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 / $0.2190 | Buy Now |
DISTI #
739-MGAH06033R3M-10
|
Mouser Electronics | Power Inductors - SMD 3.3uH 0.03ohm 9.5A RoHS: Compliant | 10209 |
|
$0.2120 / $0.5300 | Buy Now |
DISTI #
MGAH06033R3M-10
|
Avnet Americas | - Tape and Reel (Alt: MGAH06033R3M-10) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1602 / $0.2190 | Buy Now |