MGDH0404
TE Connectivity
Description: SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT

Overview of MGDH0404 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MGDH0404 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 506-MGDH0404
Mouser Electronics DIP Switches / SIP Switches 4 POS LOW 1/2 PITCH RoHS: Compliant 28321
  • 1 $1.5100
  • 70 $1.2800
  • 280 $1.2700
  • 560 $1.2500
  • 2,520 $1.2300
  • 5,040 $1.2100
$1.2100 / $1.5100 Buy Now
Onlinecomponents.com Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant 17148 In Stock
  • 70 $1.1300
  • 2,520 $1.1100
  • 5,040 $1.1000
  • 8,750 $1.0800
  • 17,500 $1.0600
  • 26,250 $1.0500
  • 35,000 $1.0300
$1.0300 / $1.1300 Buy Now
DISTI # 65008797
Verical Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant Min Qty: 70 Package Multiple: 70 Americas - 17080
  • 70 $1.4690
  • 2,520 $1.4430
  • 5,040 $1.4300
  • 8,750 $1.4040
  • 17,500 $1.3780
$1.3780 / $1.4690 Buy Now
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $2.0000
  • 51 $1.0000
  • 201 $0.8000
$0.8000 / $2.0000 Buy Now
DISTI # 1825140-1
TTI DIP Switches / SIP Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 35000 Package Multiple: 70 Container: Each Americas - 0
  • 35,000 $1.0900
$1.0900 Buy Now
DISTI # 000000000002133527
Sager DIP Switches / SIP Switches 4 POS LOW 1/2 PITCH Min Qty: 70 0
  • 70 $1.5600
$1.5600 Buy Now
Master Electronics Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1.27mm SMD Tube RoHS: Compliant 17148 In Stock
  • 70 $1.1300
  • 2,520 $1.1100
  • 5,040 $1.1000
  • 8,750 $1.0800
  • 17,500 $1.0600
  • 26,250 $1.0500
  • 35,000 $1.0300
$1.0300 / $1.1300 Buy Now

CAD Models for MGDH0404 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MGDH0404 by TE Connectivity

MGDH0404
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
6.19 mm
Body Height
1.76 mm
Body Length or Diameter
6.2 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
1000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TUBE
Sealing
TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Gold (Au)
Termination Type
SOLDER
Want to compare parts?
  1. MGDH0404
    TE Connectivity
    SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
    VS

Alternate Parts for MGDH0404

This table gives cross-reference parts and alternative options found for MGDH0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGDH0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
218-04LPSRF Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-04LPSRF
218-4LPSTR-F Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-4LPSTR-F
218-04LPSJ Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-04LPSJ
218-04LPSJF Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-04LPSJF
218-04LPSJRF Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-04LPSJRF
218-04LPSTF Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-04LPSTF
218-4LPSRF SWITCH SLIDE DIP SPST 25MA 24V CTS Corporation MGDH0404 vs 218-4LPSRF
218-4LPSTJR-F Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-4LPSTJR-F
TDA04H0SK1R SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT C&K MGDH0404 vs TDA04H0SK1R
218-4LPSTJ-F Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT CTS Corporation MGDH0404 vs 218-4LPSTJ-F

Related Parts for MGDH0404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGDH0404 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGDH0404 by TE Connectivity

Select Manufacturer
Which Manufacturer of MGDH0404 would you like to use for your alert(s)?
  • Please alert me when MGDH0404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGDH0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGDH0404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGDH0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGDH0404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGDH0404 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: