Part Details for MGDQ4-00004-P by TE Connectivity
Overview of MGDQ4-00004-P by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
CO-058BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-004 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for MGDQ4-00004-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9362
|
Newark | Mgdq4-00004,s-L10Imax1.84 |Coevmagnetics Te Connectivity MGDQ4-00004-P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
A129404CT-ND
|
DigiKey | FIXED IND 10UH 49 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2062 In Stock |
|
$1.0879 / $2.3300 | Buy Now |
DISTI #
279-MGDQ4-00004-P
|
Mouser Electronics | Power Inductors - SMD S-L10Imax1.84 | 845 |
|
$1.0600 / $2.2500 | Buy Now |
|
Onlinecomponents.com | MGDQ4-00004, S-L10Imax1.84<br/><br/>Inductor RoHS: Compliant |
2750 Partner Stock |
|
$0.8490 / $1.0900 | Buy Now |
DISTI #
41798999
|
Verical | Inductor Power Drum Core 10uH 1.84A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.9700 / $1.0200 | Buy Now |
DISTI #
1-1879387-8
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, Shielded, 7.5mm x 7.5mm x 4.5mm (Alt: 1-1879387-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401093511
|
Chip1Stop | Inductor Power Drum Core 10uH 1.84A RoHS: Not Compliant | 2750 |
|
$1.0100 / $1.0700 | Buy Now |
|
Master Electronics | MGDQ4-00004, S-L10Imax1.84<br/><br/>Inductor RoHS: Compliant |
2750 Partner Stock |
|
$0.8490 / $1.0900 | Buy Now |
Part Details for MGDQ4-00004-P
MGDQ4-00004-P CAD Models
MGDQ4-00004-P Part Data Attributes
|
MGDQ4-00004-P
TE Connectivity
Buy Now
|
Compare Parts:
MGDQ4-00004-P
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |