There are no models available for this part yet.
Overview of MGDQ4-00012-P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft | |
CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft | |
CO-174BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-012 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 12ft |
Price & Stock for MGDQ4-00012-P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MGDQ4-00012-P-ND
|
DigiKey | FIXED IND Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2088 | Buy Now | |
DISTI #
279-MGDQ4-00012-P
|
Mouser Electronics | Power Inductors - SMD 4.7uH 2.8mA .054Ohm RoHS: Compliant | 0 |
|
$1.1500 / $1.1900 | Order Now | |
Onlinecomponents.com | MGDQ4-00012,S-L47Imax0.88 RoHS: Compliant | 0 |
|
$1.0100 / $1.1600 | Buy Now | ||
DISTI #
2-1879387-0
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, Shielded, 7.5mm x 7.5mm x 4.5mm (Alt: 2-1879387-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MGDQ4-00012,S-L47Imax0.88 RoHS: Compliant | 0 |
|
$1.0100 / $1.1600 | Buy Now |
CAD Models for MGDQ4-00012-P by TE Connectivity
Part Data Attributes for MGDQ4-00012-P by TE Connectivity
MGDQ4-00012-P
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
MGDQ4-00012-PTE ConnectivityVS
-