Part Details for MGDS4-00005 by TE Connectivity
Overview of MGDS4-00005 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGDS4-00005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGDS4-00005
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, Shielded, 12.95mm x 10.11mm x 5.1mm - Tape and Reel (Alt: MGDS4-00005) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Reel | 0 |
|
RFQ |