-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGFS152405-R-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$47.6100 | Buy Now |
DISTI #
436-MGFS152405-R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole RoHS: Compliant | 5 |
|
$39.7800 / $47.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.4600 | Buy Now |
DISTI #
000000000003616027
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole Min Qty: 1 | 0 |
|
$39.8800 / $40.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGFS152405-R
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS152405-R
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |