-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2503
|
Newark | Dc-Dc Converter, 5V, 3A Rohs Compliant: Yes |Cosel MGFS152405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$42.5800 / $49.5100 | Buy Now |
DISTI #
1776-1337-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 16 Weeks Container: Box |
209 In Stock |
|
$39.5731 / $47.6100 | Buy Now |
DISTI #
436-MGFS152405
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole RoHS: Compliant | 63 |
|
$39.9500 / $47.2800 | Buy Now |
DISTI #
70161143
|
RS | DC-DC Converter,5V,3A,9-36V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGFS152405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$42.8500 / $47.6100 | Buy Now |
|
Future Electronics | MGF Series 15 W Single Output 5 V Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$45.4800 / $47.7500 | Buy Now |
|
Quest Components | 1-OUTPUT 15W DC-DC REG PWR SUPPLY MODULE | 3 |
|
$414.1081 / $426.2878 | Buy Now |
DISTI #
000000000003616025
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole Min Qty: 1 | 50 |
|
$35.5300 / $36.4500 | Buy Now |
DISTI #
4295940
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$49.5303 / $51.9668 | Buy Now |
DISTI #
4295940
|
Farnell | DC-DC CONVERTER, 5V, 3A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 9 |
|
$43.4582 / $56.0087 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter, Single output: 15W 5V 3A, Input: 24(9-36)V 0.71A, 88%Eff, Remote On/Off, OCP, 6-DIP Thru H, 1" X 0.39" X 1" | 50 |
|
$158.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGFS152405
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS152405
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |