Part Details for MGFS304805 by Cosel USA Inc
Overview of MGFS304805 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGFS304805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2515
|
Newark | Dc-Dc Converter, 5V, 6A Rohs Compliant: Yes |Cosel MGFS304805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$54.6200 / $60.6900 | Buy Now |
DISTI #
1776-1349-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 16 Weeks Container: Box |
15 In Stock |
|
$47.8452 / $56.7100 | Buy Now |
DISTI #
436-MGFS304805
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole RoHS: Compliant | 3 |
|
$47.8400 / $56.6800 | Buy Now |
DISTI #
70161185
|
RS | DC-DC Converter,5V,6A,18-76V In, Encapsulated, Thru Hole, Switching, MG Series | Cosel U.S.A. Inc. MGFS304805 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3400 / $59.5100 | RFQ |
|
Future Electronics | MGF Series 30 W Single Output 5 V Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$45.5800 | Buy Now |
DISTI #
80560388
|
Verical | Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$68.5000 | Buy Now |
DISTI #
C1S151100168827
|
Chip1Stop | Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin RoHS: Compliant Container: Bulk | 2 |
|
$54.8000 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for MGFS304805
MGFS304805 CAD Models
MGFS304805 Part Data Attributes:
|
MGFS304805
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS304805
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |