Part Details for MGFS32412 by Cosel USA Inc
Overview of MGFS32412 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MGFS32412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2520
|
Newark | Dc-Dc Converter, 12V, 0.25A Rohs Compliant: Yes |Cosel MGFS32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.6200 / $17.4500 | Buy Now |
DISTI #
1776-1966-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3896 / $16.3700 | Buy Now |
DISTI #
436-MGFS32412
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 3W 9-36Vin 12Vout 0.25A PCB SIP6 RoHS: Compliant | 6 |
|
$13.3800 / $16.2300 | Buy Now |
DISTI #
73743855
|
RS | DC-DC Converter, PCB Mount, Single Output, 3W, 9-36Vin, 12Vout, MG Series | Cosel U.S.A. Inc. MGFS32412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $15.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7600 | Buy Now |
DISTI #
000000000005624913
|
Sager | Isolated DC/DC Converters - Chassis Mount 3W 9-36Vin 12Vout 0.25A PCB SIP6 Min Qty: 1 | 0 |
|
$13.9300 / $14.1400 | Buy Now |
DISTI #
C1S151100315568
|
Chip1Stop | DC to DC Converter Modules | 20 |
|
$13.1000 / $17.9000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 9-36Vin 12Vout 0.25A PCB SIP4 | 21 |
|
$90.4400 | Buy Now |
Part Details for MGFS32412
MGFS32412 CAD Models
MGFS32412 Part Data Attributes
|
MGFS32412
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS32412
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 17 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 8.5 mm |