-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2552
|
Newark | Dc-Dc Converter, 12V, 6.7A Rohs Compliant: Yes |Cosel MGFS804812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$83.6000 / $92.8800 | Buy Now |
DISTI #
1776-MGFS804812-ND
|
DigiKey | DC DC CONVERTER 12V 80W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
145 In Stock |
|
$73.2770 / $86.7800 | Buy Now |
DISTI #
436-MGFS804812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 80.4W 18-76Vin 12V 6.7A PCB Mnt RoHS: Compliant | 86 |
|
$76.3600 / $90.2100 | Buy Now |
DISTI #
71763416
|
RS | DC-DC Converter, PCB Mount, 80W, 12V@6.7A, 18-76V In | Cosel U.S.A. Inc. MGFS804812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.7000 / $91.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.8500 | Buy Now |
DISTI #
000000000006038979
|
Sager | Isolated DC/DC Converters - Through Hole 80.4W 18-76Vin 12V 6.7A PCB Mnt Min Qty: 1 | 0 |
|
$77.5100 / $78.5700 | Buy Now |
DISTI #
4295977
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 6.7A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$83.2492 / $92.5049 | Buy Now |
DISTI #
4295977
|
Farnell | DC-DC CONVERTER, 12V, 6.7A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$91.4469 / $109.2488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGFS804812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS804812
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 15 |