Part Details for MGFW104812 by Cosel USA Inc
Overview of MGFW104812 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MGFW104812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2561
|
Newark | Dc-Dc Converter, 12V/-12V, 0.42A Rohs Compliant: Yes |Cosel MGFW104812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$30.3000 / $35.8000 | Buy Now |
DISTI #
1776-1983-ND
|
DigiKey | DC DC CONVERTER +/-12V 10W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4 In Stock |
|
$27.5154 / $33.1200 | Buy Now |
DISTI #
436-MGFW104812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.08W18-76Vin +/-12 or 24Vout 0.42A SIP8 RoHS: Compliant | 12 |
|
$27.4300 / $33.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.2100 | Buy Now |
DISTI #
000000000005624929
|
Sager | Isolated DC/DC Converters - Through Hole 10.08W18-76Vin +/-12 or 24Vout 0.42A SIP8 Min Qty: 1 | 0 |
|
$28.6300 / $29.0600 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 10.08W18-76Vin +/-12 or 24Vout 0.42A SIP8 | 26 |
|
$133.0300 | Buy Now |
Part Details for MGFW104812
MGFW104812 CAD Models
MGFW104812 Part Data Attributes
|
MGFW104812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW104812
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE, SINGLE 24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.42 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.17675 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.08 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |