Part Details for MGFW304815 by Cosel USA Inc
Overview of MGFW304815 by Cosel USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MGFW304815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2574
|
Newark | Dc-Dc Converter, 15V/-15V, 1A Rohs Compliant: Yes |Cosel MGFW304815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$54.6200 / $60.6900 | Buy Now |
DISTI #
1776-1364-ND
|
DigiKey | DC DC CONVERTER +/-15V Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$47.8452 / $56.7100 | Buy Now |
DISTI #
436-MGFW304815
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 15V/30V 1A Through Hole RoHS: Compliant | 5 |
|
$49.7300 / $58.9400 | Buy Now |
DISTI #
70161190
|
RS | DC-DC Converter,15V,1A,-15V,1A,18-76V In, Encapsulated, Thru Hole, MG Series | Cosel U.S.A. Inc. MGFW304815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5200 / $58.3600 | RFQ |
|
Future Electronics | MGFW30 Series 30 W Dual Output ± 15 or + 30 V DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.5800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$69.2816 / $72.9280 | Buy Now | |
DISTI #
4296009
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$53.6217 / $63.5492 | Buy Now |
DISTI #
4296009
|
Farnell | DC-DC CONVERTER, 15V/-15V, 1A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$54.4526 / $65.0577 | Buy Now |
Part Details for MGFW304815
MGFW304815 CAD Models
MGFW304815 Part Data Attributes:
|
MGFW304815
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW304815
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO AVAILABLE WITH -15V OUPUT OR SINGLE 30V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.505 V | |
Output Voltage-Min | 14.602 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |