Part Details for MGFW400515 by Cosel USA Inc
Overview of MGFW400515 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for MGFW400515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2580
|
Newark | Dc-Dc Converter, 15V/-15V, 1A Rohs Compliant: Yes |Cosel MGFW400515 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.6900 / $67.4400 | Buy Now |
DISTI #
1776-MGFW400515-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3 In Stock |
|
$53.1629 / $63.0100 | Buy Now |
DISTI #
436-MGFW400515
|
Mouser Electronics | Isolated DC/DC Converters - SMD Isolated DC/DC Converters 30W 15V 2A wide input RoHS: Compliant | 10 |
|
$53.1600 / $62.9900 | Buy Now |
DISTI #
71865070
|
RS | DC-DC Converter, PCB Mount, 30W, +/-15@1, 4.5-13V In | Cosel U.S.A. Inc. MGFW400515 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.5000 / $66.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$50.6400 | Buy Now |
DISTI #
000000000006045326
|
Sager | Isolated DC/DC Converters - SMD Isolated DC/DC Converters 30W 15V 2A wide input Min Qty: 1 | 0 |
|
$55.4000 / $56.1500 | Buy Now |
Part Details for MGFW400515
MGFW400515 CAD Models
MGFW400515 Part Data Attributes
|
MGFW400515
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW400515
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, Module-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO AVAILABLE WITH -15V OUPUT OR SINGLE 30V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.01125% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15.505 V | |
Output Voltage-Min | 14.602 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |