-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4393
|
Newark | Dc-Dc Converter, 15V, 0.042A, Power Supply Applications:Gate Drive, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-9V Rohs Compliant: Yes |Murata Power Solutions MGJ1D121509MPC-R13 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3600 | Buy Now |
DISTI #
MGJ1D121509MPC-R13-ND
|
DigiKey | DC DC CONVERTER 15V -9V 1W Min Qty: 400 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7301 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$5.2000 | Buy Now |
DISTI #
MGJ1D121509MPC-R13
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 15VDC, Uout2: -9VDC Min Qty: 400 | 0 |
|
$5.5600 | RFQ |
DISTI #
000000000005553499
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC 1W TH 12-15/9V 5.2KV Min Qty: 400 | 0 |
|
$5.8000 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ1D121509MPC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ1D121509MPC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ALSO OUTPUT -9V AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e4 | |
Length | 19.94 mm | |
Load Regulation-Max | 7.6% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 14.99 mm |