-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Module-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ1D151505MPC-R13
|
Avnet Americas | 5.7kVDC Isolated 1W SM Gate Drive DC/DC Converters - Tape and Reel (Alt: MGJ1D151505MPC-R13) Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$7.2540 | Buy Now |
DISTI #
580-MGJ1D151505MPC13
|
Mouser Electronics | Isolated DC/DC Converters - SMD RoHS: Compliant | 749 |
|
$5.0100 / $6.7700 | Buy Now |
DISTI #
MGJ1D151505MPC-R13
|
Avnet Americas | 5.7kVDC Isolated 1W SM Gate Drive DC/DC Converters - Tape and Reel (Alt: MGJ1D151505MPC-R13) Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$7.2540 | Buy Now |
DISTI #
MGJ1D151505MPC-R13
|
Avnet Americas | 5.7kVDC Isolated 1W SM Gate Drive DC/DC Converters - Tape and Reel (Alt: MGJ1D151505MPC-R13) Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$7.2540 | Buy Now |
DISTI #
MGJ1D151505MPC-R13
|
Avnet Abacus | 5.7kVDC Isolated 1W SM Gate Drive DC/DC Converters (Alt: MGJ1D151505MPC-R13) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ1D151505MPC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ1D151505MPC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Module-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ALSO OUTPUT -5V AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e4 | |
Length | 19.94 mm | |
Load Regulation-Max | 6% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 14.99 mm |