-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9516
|
Newark | Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:15V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:50Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Murata Power Solutions MGJ1D151505MPC-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 101 |
|
$6.8700 / $7.0400 | Buy Now |
DISTI #
06AC1178
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Gate Drive, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MGJ1D151505MPC-R7 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.1500 | Buy Now |
DISTI #
811-3271-1-ND
|
DigiKey | DC DC CONVERTER 15V -5V 1W Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3500 / $6.7700 | Buy Now |
|
Future Electronics | 1W 15-15/5V 5.2KV RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Reel | 0Reel |
|
$5.7400 / $5.8300 | Buy Now |
DISTI #
MGJ1D151505MPC-R7
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 15VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$6.2200 / $8.3000 | RFQ |
DISTI #
000000000005578448
|
Sager | Isolated DC/DC Converters - SMD 15VIN 15VOUT 1W Min Qty: 80 | 80 |
|
$5.8000 / $5.9700 | Buy Now |
DISTI #
2831673
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 101 |
|
$7.0264 / $7.1953 | Buy Now |
DISTI #
2831673
|
Farnell | DC-DC CONVERTER, 2 O/P, 1W RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 101 |
|
$6.0643 / $6.6908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ1D151505MPC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ1D151505MPC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ALSO OUTPUT -5V AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e4 | |
Length | 19.94 mm | |
Load Regulation-Max | 6% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 95 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 14.99 mm |