Part Details for MGJ1D241802SC by Murata Power Solutions
Overview of MGJ1D241802SC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ1D241802SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4426
|
Newark | Dc-Dc Converter, 18V/-2.5V, 0.0488A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:18V, Output Current - Output 1:48.8Ma, Output Voltage - Output 2:-2.5V Rohs Compliant: Yes |Murata Power Solutions MGJ1D241802SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.0600 / $5.6000 | Buy Now |
DISTI #
811-MGJ1D241802SC-ND
|
DigiKey | DC-DC 1W TH 24-18/2V 5.2KV SIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
189 In Stock |
|
$3.9800 / $5.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.1300 | Buy Now |
DISTI #
MGJ1D241802SC
|
TME | Converter: DC/DC, 1W, Uin: 24V, Uout: 18VDC, Uout2: -2.5VDC, SIP, THT Min Qty: 1 | 25 |
|
$4.4300 / $5.4100 | Buy Now |
DISTI #
000000000007169071
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC 1W TH 24-18/2V 5.2KV SIP Min Qty: 1 | 25 |
|
$4.4900 / $4.9400 | Buy Now |
DISTI #
4258445
|
element14 Asia-Pacific | DC-DC CONVERTER, 18V/-2.5V, 0.0488A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$5.7461 / $6.0117 | Buy Now |
DISTI #
4258445
|
Farnell | DC-DC CONVERTER, 18V/-2.5V, 0.0488A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 10 |
|
$5.2708 / $6.4823 | Buy Now |