Power Circuits
MGJ1D241905MPC-R13
Description: DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PACKAGE-8

Overview of MGJ1D241905MPC-R13 by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for MGJ1D241905MPC-R13 by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y4401
Newark Dc-Dc Converter, 19V, 0.042A, Power Supply Applications:Gate Drive, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:19V, Output Current - Output 1:42Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MGJ1D241905MPC-R13 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $6.3600
$6.3600 Buy Now
DISTI # MGJ1D241905MPC-R13-ND
DigiKey DC DC CONVERTER 19V -5V 1W Min Qty: 400 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 400 $5.7301
$5.7301 Buy Now
Future Electronics   RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks Container: Reel 0
Reel
  • 400 $5.2000
$5.2000 Buy Now
DISTI # MGJ1D241905MPC-R13
TME Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 19VDC, Uout2: -5VDC Min Qty: 400 0
  • 400 $5.8100
$5.8100 RFQ
DISTI # 000000000005553504
Sager Isolated DC/DC Converters - Through Hole 1W 24VIN 19/-5VOUT DC/DC Min Qty: 400 0
  • 400 $5.9700
  • 800 $5.8000
$5.8000 / $5.9700 Buy Now

CAD Models for MGJ1D241905MPC-R13 by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MGJ1D241905MPC-R13 by Murata Power Solutions

MGJ1D241905MPC-R13
Murata Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Murata Electronics
Additional Feature
ALSO OUTPUT -5V AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-N8
JESD-609 Code
e4
Length
19.94 mm
Load Regulation-Max
4.5%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
95 °C
Output Voltage-Nom
19 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.86 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
14.99 mm
Want to compare parts?
  1. MGJ1D241905MPC-R13
    Murata Power Solutions
    DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PACKAGE-8
    VS

Related Parts for MGJ1D241905MPC-R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGJ1D241905MPC-R13 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGJ1D241905MPC-R13 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of MGJ1D241905MPC-R13 would you like to use for your alert(s)?
  • Please alert me when MGJ1D241905MPC-R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGJ1D241905MPC-R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGJ1D241905MPC-R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGJ1D241905MPC-R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGJ1D241905MPC-R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGJ1D241905MPC-R13 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: