There are no models available for this part yet.
Overview of MGJ2D051509MPC-R13 by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MGJ2D051509MPC-R13 by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
811-MGJ2D051509MPC-R13TR-ND
|
DigiKey | DC DC CONVERTER 15V -9V 2W Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5900 | Buy Now | |
DISTI #
MGJ2D051509MPC-R13
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Uout2: -8.7VDC Min Qty: 400 | 0 |
|
$5.6700 | RFQ |