Part Details for MGJ2D051802SC-R13 by Murata Power Solutions
Overview of MGJ2D051802SC-R13 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGJ2D051802SC-R13
MGJ2D051802SC-R13 CAD Models
MGJ2D051802SC-R13 Part Data Attributes
|
MGJ2D051802SC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ2D051802SC-R13
Murata Power Solutions
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |