Part Details for MGJ2D052005SC by Murata Power Solutions
Overview of MGJ2D052005SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D052005SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3360
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MGJ2D052005SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$9.2900 / $10.1200 | Buy Now |
DISTI #
53X9024
|
Newark | Dc/Dc Converter, 2W, 20V/-5V, 0.08A/0.04A, Power Supply Applications:Gate Drive, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:80Ma, Isolation Voltage:5.2Kv Rohs Compliant: Yes |Murata Power Solutions MGJ2D052005SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $9.1200 | Buy Now |
DISTI #
811-3000-5-ND
|
DigiKey | DC DC CONVERTER 20V -5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
50 In Stock |
|
$6.2600 / $8.4600 | Buy Now |
|
Future Electronics | MGJ2 Series 2 W 5 V Input 20/-5 V Outputs 5.2 kVDC Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.5100 / $7.6700 | Buy Now |
DISTI #
MGJ2D052005SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 20VDC, Uout2: -5VDC, SIP Min Qty: 1 | 13 |
|
$6.9500 / $9.2700 | Buy Now |
DISTI #
000000000005279089
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5-20VIN 5VOUT DC/DC Min Qty: 1 | 350 |
|
$6.8300 / $7.5300 | Buy Now |