Part Details for MGJ2D121505SC by Murata Power Solutions
Results Overview of MGJ2D121505SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGJ2D121505SC Information
MGJ2D121505SC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MGJ2D121505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3361
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 13.2 V, 10.8 V, 2 Rohs Compliant: Yes |Murata Power Solutions MGJ2D121505SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$9.2200 / $10.0600 | Buy Now |
DISTI #
MGJ2D121505SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 15VDC, Uout2: -5VDC Min Qty: 1 | 0 |
|
$7.7800 / $10.3700 | RFQ |
DISTI #
000000000005279090
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12-15VIN 5VOUT DC/DC Min Qty: 1 | 2850 |
|
$6.6300 / $7.5300 | Buy Now |
|
Win Source Electronics | 5.2kVDC Isolated 2W Gate Drive DC/DC Converters | 8000 |
|
$6.5000 / $9.7500 | Buy Now |