Part Details for MGJ2D121515BSC by Murata Power Solutions
Overview of MGJ2D121515BSC by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ2D121515BSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4437
|
Newark | Dc-Dc Converter, 15V/-15V, 0.067A, Power Supply Applications:Ite & Medical, Input Ratio:-, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Murata Power Solutions MGJ2D121515BSC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$5.1600 / $5.7000 | Buy Now |
DISTI #
81AK3943
|
Newark | Dc-Dc Converter, 15V/-15V, 0.067A Rohs Compliant: Yes |Murata Power Solutions MGJ2D121515BSC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2500 / $6.9600 | Buy Now |
DISTI #
811-MGJ2D121515BSC-ND
|
DigiKey | DC/DC 2W TH 12-15/15V 5.4KV SIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$4.0600 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.2100 | Buy Now |
DISTI #
MGJ2D121515BSC
|
TME | Converter: DC/DC, 2W, Uin: 12V, Uout: 15VDC, Uout2: -15VDC, Iout: 67mA Min Qty: 1 | 25 |
|
$4.5100 / $5.5100 | Buy Now |
DISTI #
000000000007169082
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC 2W TH 12-15/15V 5.4KV SIP Min Qty: 1 | 25 |
|
$4.5800 / $5.0300 | Buy Now |
DISTI #
4258462
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 0.067A RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$5.8630 / $6.1288 | Buy Now |
DISTI #
4258462
|
Farnell | DC-DC CONVERTER, 15V/-15V, 0.067A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 35 |
|
$5.3879 / $6.6158 | Buy Now |