-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 4.8W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D052005LMC-R7
|
Avnet Americas | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D052005LMC-R7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.4000 / $15.8000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$19.7448 / $20.7840 | Buy Now | |
DISTI #
MGJ6D052005LMC-R7
|
Avnet Abacus | Module DC-DC 2-OUT 20V/-5V 0.24A/0.24A 4.8W/1.2W 7-Pin SMD T/R (Alt: MGJ6D052005LMC-R7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D052005LMC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D052005LMC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 4.8W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ADDITIONAL -5V OUTRPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-B7 | |
JESD-609 Code | e4 | |
Length | 39.98 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Output Voltage-Max | 20.6 V | |
Output Voltage-Min | 19.4 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.85 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BU | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.8 W | |
Trim/Adjustable Output | NO | |
Width | 27.81 mm |