-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGJ6D05H24MC-R7
|
Avnet Americas | Module DC-DC 2-OUT 24V 0.125A 3W SMD 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D05H24MC-R7) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.0000 / $15.4000 | Buy Now |
DISTI #
580-MGJ6D05H24MCR7
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC/DC CONVERTER 24V 125 MA RoHS: Compliant | 29 |
|
$13.3700 / $17.2600 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$19.7448 / $20.7840 | Buy Now | |
DISTI #
MGJ6D05H24MC-R7
|
Avnet Americas | Module DC-DC 2-OUT 24V 0.125A 3W SMD 7-Pin SMD T/R - Tape and Reel (Alt: MGJ6D05H24MC-R7) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$13.0000 / $15.4000 | Buy Now |
DISTI #
MGJ6D05H24MC-R7
|
Richardson RFPD | GATE DRIVER RoHS: Compliant Min Qty: 23 | 0 |
|
$12.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D05H24MC-R7
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGJ6D05H24MC-R7
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |