Part Details for MGJ6D121505DC by Murata Power Solutions
Overview of MGJ6D121505DC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGJ6D121505DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0437
|
Newark | Dc-Dc Converter, 2 O/P, 4.5W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:4.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MGJ6D121505DC Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $18.2300 | Buy Now |
DISTI #
811-3234-ND
|
DigiKey | DC DC CONVERTER 15V -5V 6W Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3700 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$12.9900 | Buy Now |
DISTI #
MGJ6D121505DC
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 15VDC, Uout2: -5VDC, DIP, THT Min Qty: 1 | 0 |
|
$13.9500 / $16.4800 | RFQ |
DISTI #
000000000005545509
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC 6W DIP 12-15/5V Min Qty: 1 | 0 |
|
$13.6500 / $15.0800 | Buy Now |
DISTI #
2663363
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9237 / $16.4347 | Buy Now |