-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6855
|
Newark | Dc-Dc Converter, 2 O/P, 3.6W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:3.6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:240Ma, Output Voltage - Output 2:-10V Rohs Compliant: Yes |Murata Power Solutions MGJ6D121510WMC-R13 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.4900 | Buy Now |
DISTI #
MGJ6D121510WMC-R13-ND
|
DigiKey | DC DC CONVERTER 15V -10V 6W Min Qty: 140 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7801 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 140 Package Multiple: 140 Container: Reel | 0Reel |
|
$11.6900 | Buy Now |
DISTI #
MGJ6D121510WMC-R13
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 15VDC, Uout2: -10VDC, SMT Min Qty: 140 | 0 |
|
$12.5100 | RFQ |
DISTI #
000000000005656462
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 140 | 0 |
|
$13.0400 / $13.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D121510WMC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6D121510WMC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |