MGJ6D1218025MC-R13
Description: Power Supply Module,

Overview of MGJ6D1218025MC-R13 by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for MGJ6D1218025MC-R13 by Murata Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 38AJ3831
Newark Tape&reel |Murata Power Solutions MGJ6D1218025MC-R13 RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $18.3000
  • 100 $17.7000
  • 250 $17.1000
$17.1000 / $18.3000 Buy Now
DISTI # 811-MGJ6D1218025MC-R13TR-ND
DigiKey POWERM Min Qty: 92 Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 92 $16.1201
$16.1201 Buy Now
Future Electronics   RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 28 Weeks Container: Reel 0
Reel
  • 92 $12.9900
$12.9900 Buy Now
DISTI # MGJ6D1218025MC-R13
TME Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 18VDC, Uout2: -2.5VDC, SMT Min Qty: 1 0
  • 1 $16.4800
  • 10 $15.4500
  • 92 $14.5100
$14.5100 / $16.4800 RFQ
DISTI # 000000000006184697
Sager Isolated DC/DC Converters - SMD Min Qty: 92 0
  • 92 $14.9300
  • 184 $14.4900
$14.4900 / $14.9300 Buy Now

CAD Models for MGJ6D1218025MC-R13 by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MGJ6D1218025MC-R13 by Murata Power Solutions

MGJ6D1218025MC-R13
Murata Power Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
JESD-609 Code
e4
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
245
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. MGJ6D1218025MC-R13
    Murata Power Solutions
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGJ6D1218025MC-R13 by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGJ6D1218025MC-R13 by Murata Power Solutions

Select Manufacturer
Which Manufacturer of MGJ6D1218025MC-R13 would you like to use for your alert(s)?
  • Please alert me when MGJ6D1218025MC-R13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGJ6D1218025MC-R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGJ6D1218025MC-R13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGJ6D1218025MC-R13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGJ6D1218025MC-R13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGJ6D1218025MC-R13 by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: