-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 4.8W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8208
|
Newark | Dc-Dc Converter, 2 O/P, 4.8W, No. Of Outputs:2 Output, Output Power Max:4.8W, Output Voltage - Output 1:20V, Output Current - Output 1:240Ma, Output Voltage - Output 2:-5V, Output Current - Output 2:240Ma, Output Voltage - Output Rohs Compliant: Yes |Murata Power Solutions MGJ6D122005LMC-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$17.2000 / $18.3700 | Buy Now |
DISTI #
99Y0447
|
Newark | Dc-Dc Converter, 2 O/P, 4.8W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:4.8W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:240Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Murata Power Solutions MGJ6D122005LMC-R7 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$15.8000 / $16.4000 | Buy Now |
DISTI #
811-3237-1-ND
|
DigiKey | DC DC CONVERTER 20V -5V 6W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3700 / $16.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$12.9900 | Buy Now |
DISTI #
MGJ6D122005LMC-R7
|
TME | Converter: DC/DC, 6W, Uin: 9÷18V, Uout: 20VDC, Uout2: -5VDC, SMT, MGJ6 Min Qty: 1 | 21 |
|
$13.9100 / $16.4800 | Buy Now |
DISTI #
000000000005545519
|
Sager | Isolated DC/DC Converters - SMD SMD DC/DC 1W SM 15-20/5V 5.2KV Min Qty: 25 | 0 |
|
$14.4900 / $14.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D122005LMC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6D122005LMC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 4.8W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ADDITIONAL -5V OUTRPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-B7 | |
JESD-609 Code | e4 | |
Length | 39.98 mm | |
Load Regulation-Max | 10% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 90 °C | |
Output Voltage-Max | 20.6 V | |
Output Voltage-Min | 19.4 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.85 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | BU | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.8 W | |
Trim/Adjustable Output | NO | |
Width | 27.81 mm |