-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6862
|
Newark | Dc-Dc Converter, 2 O/P, 3.6W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:3.6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:240Ma, Output Voltage - Output 2:-10V Rohs Compliant: Yes |Murata Power Solutions MGJ6D241510WMC-R7 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$16.5900 | Buy Now |
DISTI #
811-3437-1-ND
|
DigiKey | DC DC CONVERTER 15V -10V 6W Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$12.0300 / $15.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0Reel |
|
$11.6900 | Buy Now |
DISTI #
MGJ6D241510WMC-R7
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 15VDC, Uout2: -10VDC, SMT Min Qty: 1 | 5 |
|
$12.5100 / $14.8300 | Buy Now |
DISTI #
000000000005656469
|
Sager | Isolated DC/DC Converters - SMD 6W DC/DC CONVERTER Min Qty: 25 | 0 |
|
$13.0400 / $13.4300 | Buy Now |
DISTI #
2828694
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.1013 / $16.6497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6D241510WMC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6D241510WMC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |