-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0328
|
Newark | Dc-Dc Converter, 4 O/P, 6W, Power Supply Applications:Gate Drive, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:4 Output, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:24V Rohs Compliant: Yes |Murata Power Solutions MGJ6Q24P24MC-R7 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$24.8800 | Buy Now |
DISTI #
47AC9522
|
Newark | Dc-Dc Converter, 4 O/P, 6W, No. Of Outputs:4 Output, Output Power Max:6W, Output Voltage - Output 1:24V, Output Current - Output 1:42Ma, Output Voltage - Output 2:24V, Output Current - Output 2:42Ma, Output Voltage - Output 3:24V, Rohs Compliant: Yes |Murata Power Solutions MGJ6Q24P24MC-R7 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$19.3800 / $22.4500 | Buy Now |
DISTI #
811-3266-1-ND
|
DigiKey | DC DC CONVERTER 24V 24V 24V 6W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$20.6701 / $22.8400 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 4 Output 24V 42mA, 125mA 18V - 36V Input RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$20.6800 / $21.1100 | Buy Now |
DISTI #
MGJ6Q24P24MC-R7
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 24VDC, Uout2: 24VDC, SMT Min Qty: 1 | 0 |
|
$19.6000 / $22.2600 | RFQ |
DISTI #
000000000005553466
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 23 | 0 |
|
$19.5700 / $20.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGJ6Q24P24MC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MGJ6Q24P24MC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |