Part Details for MGK822M2G--E157 by Lelon Electronics Corp
Overview of MGK822M2G--E157 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-2F-33E-15.728640 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AI-83-33E-15.728640 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-33E-15.728640 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MGK822M2G--E157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-MGK822M2G-E157
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 8200uF 20% 400V Endurance RoHS: Compliant | 0 |
|
$57.0800 / $65.3800 | Order Now |
Part Details for MGK822M2G--E157
MGK822M2G--E157 CAD Models
MGK822M2G--E157 Part Data Attributes
|
MGK822M2G--E157
Lelon Electronics Corp
Buy Now
|
Compare Parts:
MGK822M2G--E157
Lelon Electronics Corp
|
Samacsys Manufacturer | Lelon |