Part Details for MGM240LA22UIF2 by Silicon Laboratories Inc
Overview of MGM240LA22UIF2 by Silicon Laboratories Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGM240LA22UIF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6659
|
Newark | Zigbee Module, Mgm240L, 2Mbps, 2.4Ghz Rohs Compliant: Yes |Silicon Labs MGM240LA22UIF2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$8.7600 / $13.5600 | Buy Now |
DISTI #
336-MGM240LA22UIF2-ND
|
DigiKey | MULTIPROTOCOL MODULE 192KB RAM Min Qty: 1 Lead time: 12 Weeks Container: Strip |
295 In Stock |
|
$7.9792 / $12.6000 | Buy Now |
DISTI #
634-MGM240LA22UIF2
|
Mouser Electronics | Multiprotocol Modules Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 192kB RAM, Secure Vault Mid, Certified RoHS: Compliant | 190 |
|
$9.1400 / $13.7200 | Buy Now |
DISTI #
V72:2272_27365282
|
Arrow Electronics | Wireless Multi-Protocol Lighting Module Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 100 |
|
$14.0600 / $15.0100 | Buy Now |
DISTI #
68490994
|
Verical | Wireless Multi-Protocol Lighting Module Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 100 |
|
$15.0100 | Buy Now |
DISTI #
4218659
|
element14 Asia-Pacific | ZIGBEE MODULE, MGM240L, 2MBPS, 2.4GHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 200 |
|
$9.1243 / $12.7652 | Buy Now |
DISTI #
4218659RL
|
element14 Asia-Pacific | ZIGBEE MODULE, MGM240L, 2MBPS, 2.4GHZ RoHS: Compliant Min Qty: 10 Container: Reel | 200 |
|
$9.1243 / $10.6426 | Buy Now |
DISTI #
4218659
|
Farnell | ZIGBEE MODULE, MGM240L, 2MBPS, 2.4GHZ RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 200 |
|
$8.9064 / $13.0852 | Buy Now |
DISTI #
4218659RL
|
Farnell | ZIGBEE MODULE, MGM240L, 2MBPS, 2.4GHZ RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 200 |
|
$8.9064 / $10.3783 | Buy Now |
|
Symmetry Electronics | Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certifi Min Qty: 1 | 0 |
|
$8.6706 | Buy Now |