Part Details for MGN1AAC24 by OMRON Industrial Automation
Overview of MGN1AAC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN1AAC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VAC 30A SPST-NO (63.5mm 63.5mm 55.8mm) RoHS: Compliant |
10 In Stock 172 Factory Stock |
|
$35.5900 / $56.9300 | Buy Now |
|
Master Electronics | Power Relay 24VAC 30A SPST-NO (63.5mm 63.5mm 55.8mm) RoHS: Compliant |
10 In Stock 172 Factory Stock |
|
$35.5900 / $56.9300 | Buy Now |