Part Details for MGN1X-AC480 by OMRON Industrial Automation
Overview of MGN1X-AC480 by OMRON Industrial Automation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGN1X-AC480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0707
|
Newark | Power Relay |Omron Industrial Automation MGN1X-AC480 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6600 / $130.0700 | Buy Now |
DISTI #
MGN1X-AC480-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 480V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7900 | Buy Now |
DISTI #
71275410
|
RS | Power Relay | Omron Automation MGN1X-AC480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.6600 / $119.5700 | RFQ |
DISTI #
OMIMGN1X-AC480
|
Heilind Electronics | POWER RELAY MGN1XAC480 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heavy duty power relay for HVAC and motor loads RoHS: Compliant | 0 |
|
$35.8100 / $62.3600 | Buy Now |
|
Master Electronics | Heavy duty power relay for HVAC and motor loads RoHS: Compliant | 0 |
|
$35.8100 / $62.3600 | Buy Now |