Part Details for MGN1X-DC12 by OMRON Industrial Automation
Overview of MGN1X-DC12 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for MGN1X-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7158
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:Mgn Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Carry Current:30A Rohs Compliant: Yes |Omron Industrial Automation MGN1X-DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4300 / $60.3500 | Buy Now |
DISTI #
Z261-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
17 In Stock |
|
$10.0750 / $12.2600 | Buy Now |
DISTI #
OMIMGN1X-DC12
|
Heilind Electronics | POWER RELAY MGN1XDC12 | Americas - 0 in Stock |
|
Buy Now |