Part Details for MGR0W4J0225A10 by Royal Electronic Factory (Thailand) Co Ltd
Overview of MGR0W4J0225A10 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGR0W4J0225A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGR0.25W-2M2
|
TME | Resistor: metal glaze, THT, 2.2MΩ, 0.25W, ±5%, Ø2.7x7mm, 200ppm/°C Min Qty: 10 | 945 |
|
$0.0700 / $0.2041 | Buy Now |