Part Details for MGRM-900/1900-3C-BLK-120 by Mobile Mark Inc
Overview of MGRM-900/1900-3C-BLK-120 by Mobile Mark Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft |
Price & Stock for MGRM-900/1900-3C-BLK-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RM Style Dual Band Mag Moutn for US Cell/PCS, 10 ft LL-195 and SMA (824-894/1850-2170 MHz) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.5100 / $75.3600 | Buy Now |