Part Details for MGS-70008 by Hewlett Packard Co
Overview of MGS-70008 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MGS-70008
MGS-70008 CAD Models
MGS-70008 Part Data Attributes:
|
MGS-70008
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MGS-70008
Hewlett Packard Co
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 18 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 16 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.003 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |
Alternate Parts for MGS-70008
This table gives cross-reference parts and alternative options found for MGS-70008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGS-70008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS-70008-TR2 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.5dB INSERTION LOSS | Avago Technologies | MGS-70008 vs MGS-70008-TR2 |
MGS-70008-TR1 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | Hewlett Packard Co | MGS-70008 vs MGS-70008-TR1 |
MGS-70008-TR2 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | Broadcom Limited | MGS-70008 vs MGS-70008-TR2 |
MGS-70008-TR1 | SPDT, 0MHz Min, 3000MHz Max, 1.5dB Insertion Loss-Max | Broadcom Limited | MGS-70008 vs MGS-70008-TR1 |