Part Details for MGS104812 by Cosel USA Inc
Overview of MGS104812 by Cosel USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MGS104812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2622
|
Newark | Dc-Dc Converter, 12V, 0.9A Rohs Compliant: Yes |Cosel MGS104812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$27.0500 / $30.7300 | Buy Now |
DISTI #
1776-1070-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
19 In Stock |
|
$23.8612 / $28.7200 | Buy Now |
DISTI #
436-MGS104812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8W 36-76Vin 12Vout 0.9A TH RoHS: Compliant | 6 |
|
$24.8000 / $29.8500 | Buy Now |
DISTI #
73743867
|
RS | DC-DC Converter, PCB Mount, Single Output, 10W, 36-76Vin, 12Vout, MG Series | Cosel U.S.A. Inc. MGS104812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6000 / $29.5500 | RFQ |
|
Future Electronics | MG Series Single Output 10V Output 48V Input 12W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$27.3000 / $28.6600 | Buy Now |
DISTI #
4296090
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.9A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$29.9229 / $31.8374 | Buy Now |
DISTI #
4296090
|
Farnell | DC-DC CONVERTER, 12V, 0.9A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$29.1232 / $37.5371 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output: 10.8W 12V 0.9A, Input: 48(36-76)V 0.25A, 90%Eff, Remote On/Off, OCP, 7-SIP Thru H, 0.87" X 0.48" X 0.38" | 35 |
|
$113.8900 | Buy Now |
Part Details for MGS104812
MGS104812 CAD Models
MGS104812 Part Data Attributes:
|
MGS104812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS104812
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-11-03 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-P7 | |
Length | 22 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |