Part Details for MGS15243R3-R by Cosel USA Inc
Overview of MGS15243R3-R by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for MGS15243R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGS15243R3-R-ND
|
DigiKey | DC DC CONVERTER 3.3V 13W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$42.5300 | Buy Now |
DISTI #
436-MGS15243R3-R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole RoHS: Compliant | 5 |
|
$41.2700 / $44.4800 | Buy Now |
DISTI #
71552972
|
RS | Isolated DC/DC Converters 15W 3.3V 4A Through Hole | Cosel U.S.A. Inc. MGS15243R3-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 51 |
|
$41.5800 / $44.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$34.1900 | Buy Now |
DISTI #
000000000003616100
|
Sager | Isolated DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole Min Qty: 1 | 0 |
|
$37.3900 / $37.9100 | Buy Now |
DISTI #
C1S151100102229
|
Chip1Stop | Module DC-DC 1-OUT 3.3V 4A 13.2W 6-Pin RoHS: Compliant pbFree: Yes | 5 |
|
$44.1000 | Buy Now |
Part Details for MGS15243R3-R
MGS15243R3-R CAD Models
MGS15243R3-R Part Data Attributes
|
MGS15243R3-R
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGS15243R3-R
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.000436% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |